


ASDMB-33.333MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-13157-2-ND - Tape & Reel (TR) 535-13157-1-ND - Cut Tape (CT) 535-13157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-33.333MHZ-LC-T |
Description | MEMS OSC XO 33.3330MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-33.333MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $2.24300 | $22.43 |
| 25 | $2.12120 | $53.03 |
| 50 | $2.03340 | $101.67 |
| 100 | $1.94930 | $194.93 |
| 250 | $1.84348 | $460.87 |
| 500 | $1.76734 | $883.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.69437 | $1,694.37 |
| 2,000 | $1.62450 | $3,249.00 |
| 3,000 | $1.58499 | $4,754.97 |
| 5,000 | $1.53661 | $7,683.05 |









