
B1552USUG20D000113U1930 | |
|---|---|
DigiKey Part Number | 3147-B1552USUG20D000113U1930TR-ND - Tape & Reel (TR) 3147-B1552USUG20D000113U1930CT-ND - Cut Tape (CT) 3147-B1552USUG20D000113U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1552USUG20D000113U1930 |
Description | LED RED/YL-GRN DIFFUSED 1210 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow-Green 624nm Red, 571nm Yellow-Green LED Indication - Discrete 2V Red, 2.1V Yellow-Green 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B1552USUG20D000113U1930 Models |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 2.1V Yellow-Green |
Mfr | Current - Test 20mA |
Series | Viewing Angle 150° Red, 128° Yellow-Green |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 632nm Red, 573nm Yellow-Green |
Configuration Independent | Package / Case 1210 (3225 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.20mm |
Lens Size 2.70mm x 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.24500 | $2.45 |
| 100 | $0.17340 | $17.34 |
| 500 | $0.14090 | $70.45 |
| 1,000 | $0.13017 | $130.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11633 | $348.99 |
| 6,000 | $0.10927 | $655.62 |
| 9,000 | $0.10564 | $950.76 |
| 15,000 | $0.10155 | $1,523.25 |
| 21,000 | $0.09911 | $2,081.31 |
| 30,000 | $0.09673 | $2,901.90 |

