


ASA2-25.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-11704-2-ND - Tape & Reel (TR) 535-11704-1-ND - Cut Tape (CT) 535-11704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA2-25.000MHZ-L-T |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA2-25.000MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $1.02500 | $10.25 |
| 25 | $0.96920 | $24.23 |
| 50 | $0.92900 | $46.45 |
| 100 | $0.89060 | $89.06 |
| 250 | $0.84224 | $210.56 |
| 500 | $0.80740 | $403.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.77402 | $774.02 |
| 2,000 | $0.74204 | $1,484.08 |
| 3,000 | $0.72396 | $2,171.88 |
| 5,000 | $0.70181 | $3,509.05 |
| 7,000 | $0.68760 | $4,813.20 |
| 10,000 | $0.67286 | $6,728.60 |

