
IMT65R057M1HXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMT65R057M1HXUMA1TR-ND - Tape & Reel (TR) 448-IMT65R057M1HXUMA1CT-ND - Cut Tape (CT) 448-IMT65R057M1HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT65R057M1HXUMA1 |
Description | SILICON CARBIDE MOSFET |
Customer Reference | |
Detailed Description | 650 V Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IMT65R057M1HXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | - | |
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.26000 | $8.26 |
| 10 | $5.60700 | $56.07 |
| 100 | $4.10470 | $410.47 |
| 500 | $4.00386 | $2,001.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.27113 | $6,542.26 |

