
ATL-1Z100512SR15KT | |
|---|---|
DigiKey Part Number | 535-ATL-1Z100512SR15KTTR-ND - Tape & Reel (TR) 535-ATL-1Z100512SR15KTCT-ND - Cut Tape (CT) 535-ATL-1Z100512SR15KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL-1Z100512SR15KT |
Description | FIXED IND 150NH 75A 0.125 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Molded Inductor 75 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ATL-1Z100512SR15KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 59A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.69900 | $16.99 |
| 100 | $1.39670 | $139.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.13166 | $1,357.99 |

