RF Power Divider 2.3 GHz ~ 2.7 GHz Isolation (Typ) 17dB, 1.8 VSWR (Typ), 6° Imbalance (Typ) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDD-RF-0002

DigiKey Part Number
535-APDD-RF-0002TR-ND - Tape & Reel (TR)
535-APDD-RF-0002CT-ND - Cut Tape (CT)
535-APDD-RF-0002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APDD-RF-0002
Description
2500 MHZ 2-WAY RF POWER DIVIDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Power Divider 2.3 GHz ~ 2.7 GHz Isolation (Typ) 17dB, 1.8 VSWR (Typ), 6° Imbalance (Typ) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
3dB
Frequency
2.3 GHz ~ 2.7 GHz
Specifications
Isolation (Typ) 17dB, 1.8 VSWR (Typ), 6° Imbalance (Typ)
Size / Dimension
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.35000$3.35
10$2.89200$28.92
25$2.73320$68.33
100$2.51450$251.45
250$2.38328$595.82
500$2.29056$1,145.28
1,000$2.20319$2,203.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.81809$5,454.27
6,000$1.62500$9,750.00
Manufacturers Standard Package