



AMPLA7050Q-1R0MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7050Q-1R0MTTR-ND - Tape & Reel (TR) 535-AMPLA7050Q-1R0MTCT-ND - Cut Tape (CT) 535-AMPLA7050Q-1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7050Q-1R0MT |
Description | FIXED IND 1UH 15A 6.5 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 15 A 6.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA7050Q-1R0MT Models |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.71600 | $7.16 |
| 100 | $0.58880 | $58.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.49358 | $394.86 |
| 1,600 | $0.46543 | $744.69 |
| 2,400 | $0.44973 | $1,079.35 |
| 4,000 | $0.43073 | $1,722.92 |
| 5,600 | $0.41866 | $2,344.50 |
| 8,000 | $0.40625 | $3,250.00 |

