30 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Abracon: Who We Are Today

AMCV-1812H-220-T

DigiKey Part Number
535-AMCV-1812H-220-TTR-ND - Tape & Reel (TR)
535-AMCV-1812H-220-TCT-ND - Cut Tape (CT)
535-AMCV-1812H-220-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMCV-1812H-220-T
Description
VARISTOR 30V 800A 1812
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMCV-1812H-220-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
15.6 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
26 V
Varistor Voltage (Typ)
30 V
Varistor Voltage (Max)
34 V
Current - Surge
800 A
Energy
2.5J
Number of Circuits
1
Capacitance @ Frequency
2400 pF @ 1 kHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,739
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.29000$1.29
10$0.93600$9.36
25$0.84680$21.17
100$0.74880$74.88
250$0.70212$175.53
500$0.67398$336.99
1,000$0.65082$650.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.28373$5,134.92
Manufacturers Standard Package