



AIUR-04-471J | |
|---|---|
DigiKey Part Number | AIUR-04-471J-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-04-471J |
Description | FIXED IND 470UH 200MA 4 OHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 200 mA 4Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-04-471J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4Ohm Max | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 1.9MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.70300 | $7.03 |
| 25 | $0.65080 | $16.27 |
| 50 | $0.61360 | $30.68 |
| 200 | $0.54535 | $109.07 |
| 400 | $0.51420 | $205.68 |
| 600 | $0.49682 | $298.09 |
| 1,000 | $0.47577 | $475.77 |
| 2,600 | $0.43880 | $1,140.88 |

