Similar




AIUR-04-273J | |
|---|---|
DigiKey Part Number | AIUR-04-273J-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-04-273J |
Description | FIXED IND 27MH 30MA 80 OHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 mH Unshielded Drum Core, Wirewound Inductor 30 mA 80Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-04-273J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80Ohm Max | |
Q @ Freq | 40 @ 79.6kHz | |
Frequency - Self Resonant | 300kHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 79.6 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.68300 | $6.83 |
| 25 | $0.63160 | $15.79 |
| 50 | $0.59520 | $29.76 |
| 200 | $0.52915 | $105.83 |
| 400 | $0.49890 | $199.56 |
| 600 | $0.48205 | $289.23 |
| 1,000 | $0.46162 | $461.62 |
| 2,600 | $0.42575 | $1,106.95 |


