AIUR-04-272J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
2.7 mH Unshielded Drum Core, Wirewound Inductor 100 mA 13Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 mH Unshielded Drum Core, Wirewound Inductor 100 mA 13Ohm Max Radial, Vertical Cylinder
aiur-04
Abracon: Who We Are Today

AIUR-04-272J

DigiKey Part Number
AIUR-04-272J-ND
Manufacturer
Manufacturer Product Number
AIUR-04-272J
Description
FIXED IND 2.7MH 100MA 13 OHM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 mH Unshielded Drum Core, Wirewound Inductor 100 mA 13Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIUR-04-272J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
100mA
Shielding
Unshielded
DC Resistance (DCR)
13Ohm Max
Q @ Freq
40 @ 252kHz
Frequency - Self Resonant
800kHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
252 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.441" (11.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.45036$450.36