



AIUR-04-102J | |
|---|---|
DigiKey Part Number | AIUR-04-102J-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-04-102J |
Description | FIXED IND 1MH 150MA 6 OHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 150 mA 6Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-04-102J Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6Ohm Max |
Series | Q @ Freq 40 @ 252kHz |
Packaging Bulk | Frequency - Self Resonant 1.3MHz |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 252 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±5% | Size / Dimension 0.335" Dia (8.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.441" (11.20mm) |
Current - Saturation (Isat) 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.37500 | $3.75 |
| 25 | $0.34680 | $8.67 |
| 50 | $0.32680 | $16.34 |
| 200 | $0.29055 | $58.11 |
| 400 | $0.27395 | $109.58 |
| 600 | $0.26467 | $158.80 |
| 1,000 | $0.25344 | $253.44 |
| 2,600 | $0.23372 | $607.67 |

