


AISM-1210-4R7K-T | |
|---|---|
DigiKey Part Number | 535-AISM-1210-4R7K-TTR-ND - Tape & Reel (TR) 535-AISM-1210-4R7K-TCT-ND - Cut Tape (CT) 535-AISM-1210-4R7K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISM-1210-4R7K-T |
Description | FIXED IND 4.7UH 220MA 1.5 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 220 mA 1.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1210-4R7K-T Models |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.25800 | $2.58 |
| 100 | $0.21200 | $21.20 |
| 1,000 | $0.17437 | $174.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16441 | $328.82 |
| 4,000 | $0.15503 | $620.12 |
| 6,000 | $0.14979 | $898.74 |
| 10,000 | $0.14346 | $1,434.60 |
| 14,000 | $0.13943 | $1,952.02 |
| 20,000 | $0.13530 | $2,706.00 |

