10 nH Unshielded Wirewound Inductor 1.4 A 48mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AISC-Q0603HQ-10NG-T

DigiKey Part Number
535-AISC-Q0603HQ-10NG-TTR-ND - Tape & Reel (TR)
535-AISC-Q0603HQ-10NG-TCT-ND - Cut Tape (CT)
535-AISC-Q0603HQ-10NG-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-Q0603HQ-10NG-T
Description
FIXED IND 10NH 1.4A 48 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Wirewound Inductor 1.4 A 48mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
49 @ 250MHz
Frequency - Self Resonant
4.3GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,762
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.21000$2.10
100$0.17310$17.31
1,000$0.14232$142.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12653$506.12
8,000$0.11931$954.48
12,000$0.11529$1,383.48
20,000$0.11041$2,208.20
28,000$0.10732$3,004.96
40,000$0.10414$4,165.60
Manufacturers Standard Package