
AISC-Q0402HQ-4N7D-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0402HQ-4N7D-TTR-ND - Tape & Reel (TR) 535-AISC-Q0402HQ-4N7D-TCT-ND - Cut Tape (CT) 535-AISC-Q0402HQ-4N7D-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-Q0402HQ-4N7D-T |
Description | FIXED IND 4.7NH 1.5A 700 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Wirewound Inductor 1.5 A 700mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 58 @ 900MHz |
Series | Frequency - Self Resonant 6.85GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5nH | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.050" L x 0.030" W (1.27mm x 0.76mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21300 | $2.13 |
| 100 | $0.17500 | $17.50 |
| 1,000 | $0.14394 | $143.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12797 | $511.88 |
| 8,000 | $0.12067 | $965.36 |
| 12,000 | $0.11660 | $1,399.20 |
| 20,000 | $0.11167 | $2,233.40 |
| 28,000 | $0.10854 | $3,039.12 |
| 40,000 | $0.10533 | $4,213.20 |

