
AISC-Q0402HQ-15NG-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q0402HQ-15NG-TTR-ND - Tape & Reel (TR) 535-AISC-Q0402HQ-15NG-TCT-ND - Cut Tape (CT) 535-AISC-Q0402HQ-15NG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-Q0402HQ-15NG-T |
Description | FIXED IND 15NH 1.1A 110 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Wirewound Inductor 1.1 A 110mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 62 @ 900MHz | |
Frequency - Self Resonant | 3.9GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21300 | $2.13 |
| 100 | $0.17500 | $17.50 |
| 1,000 | $0.14394 | $143.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12320 | $492.80 |

