


AIML-0805HC-2R2M-T | |
|---|---|
DigiKey Part Number | 535-12789-2-ND - Tape & Reel (TR) 535-12789-1-ND - Cut Tape (CT) 535-12789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0805HC-2R2M-T |
Description | FIXED IND 2.2UH 1.2A 200 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.2 A 200mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0805HC-2R2M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.16400 | $1.64 |
| 100 | $0.13510 | $13.51 |
| 1,000 | $0.11110 | $111.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10121 | $303.63 |
| 6,000 | $0.09543 | $572.58 |
| 9,000 | $0.09221 | $829.89 |
| 15,000 | $0.08831 | $1,324.65 |
| 21,000 | $0.08583 | $1,802.43 |
| 30,000 | $0.08328 | $2,498.40 |

