Parametric Equivalent



AFS14A34-1588.66-T2 | |
|---|---|
DigiKey Part Number | AFS14A34-1588.66-T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFS14A34-1588.66-T2 |
Description | FILTER SAW 1.589GHZ 5-SMD |
Customer Reference | |
Detailed Description | 1.589GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.7dB 34MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AFS14A34-1588.66-T2 Models |
Category | Insertion Loss 1.7dB |
Manufacturer Abracon LLC | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 5-SMD, No Lead |
Frequency - Center 1.589GHz | Height (Max) 0.028" (0.70mm) |
Bandwidth 34MHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFS14A34-1588.66-T3 | Abracon LLC | 655 | 535-13421-1-ND | $0.86000 | Parametric Equivalent |


