
AFII-SW-0050-T | |
|---|---|
DigiKey Part Number | 535-AFII-SW-0050-TTR-ND - Tape & Reel (TR) 535-AFII-SW-0050-TCT-ND - Cut Tape (CT) 535-AFII-SW-0050-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-SW-0050-T |
Description | FILTER SAW 869MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 869MHz Frequency Meter Reading RF SAW Filter (Surface Acoustic Wave) 2.1dB 2MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 869MHz | |
Bandwidth | 2MHz | |
Insertion Loss | 2.1dB | |
Ratings | - | |
Applications | Meter Reading | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.049" (1.25mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.41000 | $14.10 |
| 25 | $1.30040 | $32.51 |
| 50 | $1.22320 | $61.16 |
| 100 | $1.15060 | $115.06 |
| 250 | $1.06120 | $265.30 |
| 500 | $0.99826 | $499.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.93903 | $939.03 |
| 2,000 | $0.88330 | $1,766.60 |
| 3,000 | $0.85222 | $2,556.66 |
| 5,000 | $0.81459 | $4,072.95 |
| 7,000 | $0.79071 | $5,534.97 |
| 10,000 | $0.78125 | $7,812.50 |

