


ACO-12.000MHZ-EK | |
|---|---|
DigiKey Part Number | 535-9205-5-ND |
Manufacturer | |
Manufacturer Product Number | ACO-12.000MHZ-EK |
Description | XTAL OSC XO 12.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ACO-12.000MHZ-EK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Supplier Device Package | 14-DIP | |
Size / Dimension | 0.795" L x 0.496" W (20.20mm x 12.60mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.12000 | $5.12 |
| 10 | $4.44700 | $44.47 |
| 25 | $4.20520 | $105.13 |
| 50 | $4.03140 | $201.57 |
| 100 | $3.86470 | $386.47 |
| 250 | $3.65524 | $913.81 |
| 500 | $3.50446 | $1,752.23 |
| 1,000 | $3.36007 | $3,360.07 |
| 2,500 | $3.17854 | $7,946.35 |

