


ACO-10.000MHZ-EK | |
|---|---|
DigiKey Part Number | 535-9203-5-ND |
Manufacturer | |
Manufacturer Product Number | ACO-10.000MHZ-EK |
Description | XTAL OSC XO 10.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ACO-10.000MHZ-EK Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Type | Supplier Device Package 14-DIP |
Frequency | Size / Dimension 0.795" L x 0.496" W (20.20mm x 12.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.200" (5.08mm) |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.12000 | $5.12 |
| 10 | $4.44700 | $44.47 |
| 25 | $4.20520 | $105.13 |
| 50 | $4.03140 | $201.57 |
| 100 | $3.86470 | $386.47 |
| 250 | $3.65524 | $913.81 |
| 500 | $3.50446 | $1,752.23 |
| 1,000 | $3.36007 | $3,360.07 |
| 2,500 | $3.17854 | $7,946.35 |

