


ABT-8-75-2-T | |
|---|---|
DigiKey Part Number | 535-ABT-8-75-2-TTR-ND - Tape & Reel (TR) 535-ABT-8-75-2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABT-8-75-2-T |
Description | BALUN 50MHZ-1.2GHZ 75/75 MODULE |
Customer Reference | |
Detailed Description | RF Balun 50MHz ~ 1.2GHz 75 / 75Ohm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Obsolete | |
Frequency Range | 50MHz ~ 1.2GHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | - | |
Package / Case | Module | |
Mounting Type | Surface Mount |

