Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ABM8N-24.0000MHZ-12-D4Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-24.0000MHZ-12-D4Y-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8N-24.0000MHZ-12-D4Y-T3 |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8N-24.0000MHZ-12-D2Y-T3 | Abracon LLC | 950 | 535-ABM8N-24.0000MHZ-12-D2Y-T3CT-ND | $0.59000 | Parametric Equivalent |
| J32SMX-A-F-G-I-24M0 | Jauch Quartz | 3,000 | 1908-J32SMX-A-F-G-I-24M0CT-ND | $0.18000 | Parametric Equivalent |
| J32SMX-A-G-G-I-24M0 | Jauch Quartz | 3,000 | 1908-J32SMX-A-G-G-I-24M0CT-ND | $0.18000 | Parametric Equivalent |
| LFXTAL061673 | IQD Frequency Products | 157 | 1923-LFXTAL061673CT-ND | $0.74000 | Parametric Equivalent |
| QT325S-24.000MAHE-T | QST | 1,990 | 4981-QT325S-24.000MAHE-TCT-ND | $0.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34379 | $1,031.37 |





