


ABM8G-16.384MHZ-18-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8G-16.384MHZ-18-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM8G-16.384MHZ-18-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM8G-16.384MHZ-18-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-16.384MHZ-18-D2Y-T3 |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-16.384MHZ-18-D2Y-T3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-16.384MHZ-D2Y-T | Abracon LLC | 260 | 535-14387-1-ND | $0.58000 | Similar |
| ABM8G-16.384MHZ-18-D2Y-T | Abracon LLC | 2,478 | 535-10268-1-ND | $0.62000 | Parametric Equivalent |
| 403C35D16M38400 | CTS-Frequency Controls | 3,338 | 110-403C35D16M38400CT-ND | $0.47000 | Similar |
| CX3225GB16384P0HPQCC | KYOCERA AVX | 3,000 | 478-CX3225GB16384P0HPQCCCT-ND | $0.76000 | Parametric Equivalent |
| ECS-163.84-18-33-JGN-TR | ECS Inc. | 75,131 | XC2306CT-ND | $0.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.54000 | $5.40 |
| 25 | $0.51120 | $12.78 |
| 50 | $0.49000 | $24.50 |
| 100 | $0.46970 | $46.97 |
| 250 | $0.44412 | $111.03 |
| 500 | $0.42576 | $212.88 |
| 1,000 | $0.40815 | $408.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38172 | $1,145.16 |
| 6,000 | $0.36595 | $2,195.70 |
| 9,000 | $0.35703 | $3,213.27 |
| 15,000 | $0.34610 | $5,191.50 |
| 21,000 | $0.33910 | $7,121.10 |
| 30,000 | $0.33183 | $9,954.90 |

