Similar
Similar
Similar
Similar
Parametric Equivalent



ABM8G-13.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-10285-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8G-13.000MHZ-B4Y-T |
Description | CRYSTAL 13.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-13.000MHZ-B4Y-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8G-13.000MHZ-4Y-T3 | Abracon LLC | 0 | 535-10903-2-ND | $0.38172 | Similar |
| 7M-13.000MAAE-T | TXC CORPORATION | 0 | 887-1902-2-ND | $0.36136 | Similar |
| 7V-13.000MAAE-T | TXC CORPORATION | 0 | 887-1459-2-ND | $0.43348 | Similar |
| 7V-13.000MAAQ-T | TXC CORPORATION | 5,976 | 887-7V-13.000MAAQ-TCT-ND | $0.49000 | Similar |
| 7M-13.000MAHQ-T | TXC CORPORATION | 0 | 887-7M-13.000MAHQ-TTR-ND | $0.37592 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.40815 | $408.15 |






