



ABM8AIG-30.000MHZ-12-D2Z-T | |
|---|---|
DigiKey Part Number | 535-ABM8AIG-30.000MHZ-12-D2Z-TTR-ND - Tape & Reel (TR) 535-ABM8AIG-30.000MHZ-12-D2Z-TCT-ND - Cut Tape (CT) 535-ABM8AIG-30.000MHZ-12-D2Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-30.000MHZ-12-D2Z-T |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.64600 | $6.46 |
| 25 | $0.61080 | $15.27 |
| 50 | $0.58560 | $29.28 |
| 100 | $0.56130 | $56.13 |
| 250 | $0.53084 | $132.71 |
| 500 | $0.50886 | $254.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.48781 | $487.81 |
| 2,000 | $0.46764 | $935.28 |
| 3,000 | $0.45624 | $1,368.72 |
| 5,000 | $0.44227 | $2,211.35 |
| 7,000 | $0.43330 | $3,033.10 |
| 10,000 | $0.42400 | $4,240.00 |

