
ABM8-30.000MHZ-12-B3Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-30.000MHZ-12-B3Y-TTR-ND - Tape & Reel (TR) 535-ABM8-30.000MHZ-12-B3Y-TCT-ND - Cut Tape (CT) 535-ABM8-30.000MHZ-12-B3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-30.000MHZ-12-B3Y-T |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-30.000MHZ-12-B3Y-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.42200 | $4.22 |
| 25 | $0.39880 | $9.97 |
| 50 | $0.38220 | $19.11 |
| 100 | $0.36650 | $36.65 |
| 250 | $0.34656 | $86.64 |
| 500 | $0.33224 | $166.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.31849 | $318.49 |
| 2,000 | $0.30531 | $610.62 |
| 3,000 | $0.29786 | $893.58 |
| 5,000 | $0.28873 | $1,443.65 |
| 7,000 | $0.28288 | $1,980.16 |
| 10,000 | $0.27680 | $2,768.00 |

