


ABM8-16.384MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-14387-2-ND - Tape & Reel (TR) 535-14387-1-ND - Cut Tape (CT) 535-14387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-16.384MHZ-D2Y-T |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-16.384MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-163.84-18-33-JGN-TR | ECS Inc. | 75,131 | XC2306CT-ND | $0.41000 | Similar |
| SXT32418DB48-16.384M | Suntsu Electronics, Inc. | 1,475 | 2388-SXT32418DB48-16.384M-ND | $0.62000 | Parametric Equivalent |
| SXT32418EB48-16.384M | Suntsu Electronics, Inc. | 1,475 | 2388-SXT32418EB48-16.384M-ND | $0.66000 | Parametric Equivalent |
| SXT32418FB48-16.384M | Suntsu Electronics, Inc. | 1,475 | 2388-SXT32418FB48-16.384M-ND | $0.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.50100 | $5.01 |
| 25 | $0.47400 | $11.85 |
| 50 | $0.45440 | $22.72 |
| 100 | $0.43560 | $43.56 |
| 250 | $0.41196 | $102.99 |
| 500 | $0.39490 | $197.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28306 | $283.06 |
| 2,000 | $0.27135 | $542.70 |
| 3,000 | $0.26473 | $794.19 |
| 5,000 | $0.25661 | $1,283.05 |
| 7,000 | $0.25141 | $1,759.87 |
| 10,000 | $0.24601 | $2,460.10 |

