


ABM8W-16.0000MHZ-6-J1Z-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-16.0000MHZ-6-J1Z-T3TR-ND - Tape & Reel (TR) 535-ABM8W-16.0000MHZ-6-J1Z-T3CT-ND - Cut Tape (CT) 535-ABM8W-16.0000MHZ-6-J1Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-16.0000MHZ-6-J1Z-T3 |
Description | CRYSTAL 16.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 6pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-16.0000MHZ-6-J1Z-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.51800 | $5.18 |
| 25 | $0.48960 | $12.24 |
| 50 | $0.46940 | $23.47 |
| 100 | $0.45000 | $45.00 |
| 250 | $0.42552 | $106.38 |
| 500 | $0.40792 | $203.96 |
| 1,000 | $0.39105 | $391.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36573 | $1,097.19 |
| 6,000 | $0.35062 | $2,103.72 |
| 9,000 | $0.34207 | $3,078.63 |
| 15,000 | $0.33161 | $4,974.15 |
| 21,000 | $0.32489 | $6,822.69 |
| 30,000 | $0.31792 | $9,537.60 |

