27 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM3B-27.000MHZ-D4Y-T

DigiKey Part Number
535-ABM3B-27.000MHZ-D4Y-TTR-ND - Tape & Reel (TR)
535-ABM3B-27.000MHZ-D4Y-TCT-ND - Cut Tape (CT)
535-ABM3B-27.000MHZ-D4Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-27.000MHZ-D4Y-T
Description
CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-27.000MHZ-D4Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM3B-27.000MHZ-D3Y-TAbracon LLC873535-ABM3B-27.000MHZ-D3Y-TCT-ND$0.61000Parametric Equivalent
In-Stock: 380
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.69000$6.90
25$0.65240$16.31
50$0.62540$31.27
100$0.59950$59.95
250$0.56696$141.74
500$0.54350$271.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.52101$521.01
2,000$0.49947$998.94
3,000$0.48729$1,461.87
5,000$0.47237$2,361.85
7,000$0.46280$3,239.60
10,000$0.45287$4,528.70
Manufacturers Standard Package