
ABM3B-27.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-27.000MHZ-D4Y-TTR-ND - Tape & Reel (TR) 535-ABM3B-27.000MHZ-D4Y-TCT-ND - Cut Tape (CT) 535-ABM3B-27.000MHZ-D4Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-27.000MHZ-D4Y-T |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-27.000MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3B-27.000MHZ-D3Y-T | Abracon LLC | 873 | 535-ABM3B-27.000MHZ-D3Y-TCT-ND | $0.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.69000 | $6.90 |
| 25 | $0.65240 | $16.31 |
| 50 | $0.62540 | $31.27 |
| 100 | $0.59950 | $59.95 |
| 250 | $0.56696 | $141.74 |
| 500 | $0.54350 | $271.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.52101 | $521.01 |
| 2,000 | $0.49947 | $998.94 |
| 3,000 | $0.48729 | $1,461.87 |
| 5,000 | $0.47237 | $2,361.85 |
| 7,000 | $0.46280 | $3,239.60 |
| 10,000 | $0.45287 | $4,528.70 |

