Similar
Similar
Similar
Similar
Similar



ABM3B-24.000MHZ-D-1-W-T | |
|---|---|
DigiKey Part Number | 535-13449-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM3B-24.000MHZ-D-1-W-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-24.000MHZ-D-1-W-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±25ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-24.000MHZ-R60-D1W-T | Abracon LLC | 5,417 | 535-ABM8-24.000MHZ-R60-D1W-TCT-ND | $1.00000 | Similar |
| ABM8-24.000MHZ-R60-D1W-T3 | Abracon LLC | 2,233 | 535-ABM8-24.000MHZ-R60-D1W-T3CT-ND | $0.43000 | Similar |
| ECS-240-18-30B-CHN-TR | ECS Inc. | 908 | XC2581CT-ND | $0.77000 | Similar |
| ECS-240-18-33B-CHN-TR | ECS Inc. | 578 | XC2471CT-ND | $0.49000 | Similar |
| LFXTAL053798 | IQD Frequency Products | 0 | 1923-LFXTAL053798CT-ND | $0.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.52101 | $521.01 |





