ABM10W-20.0000MHZ-6-K1Z-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2,307
Unit Price: $0.59000
Datasheet

Similar


Abracon LLC
In Stock: 1,008
Unit Price: $0.44000
Datasheet

Similar


WEC
In Stock: 6,000
Unit Price: $0.27079
Datasheet
20 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-20.0000MHZ-6-K1Z-T3

DigiKey Part Number
535-13700-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM10W-20.0000MHZ-6-K1Z-T3
Description
CRYSTAL 20.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-20.0000MHZ-6-K1Z-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±50ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM10W-20.0000MHZ-7-K1Z-T3Abracon LLC2,307535-13703-1-ND$0.59000Similar
ABM11W-20.0000MHZ-6-K1Z-T3Abracon LLC1,008535-ABM11W-20.0000MHZ-6-K1Z-T3CT-ND$0.44000Similar
ABM11W-20.0000MHZ-7-K1Z-T3WEC6,0002266-ABM11W-20.0000MHZ-7-K1Z-T3TR-ND$0.27079Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36282$1,088.46
Manufacturers Standard Package