
ABM10N-24.0000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10N-24.0000MHZ-8-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM10N-24.0000MHZ-8-D1X-T3CT-ND - Cut Tape (CT) 535-ABM10N-24.0000MHZ-8-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10N-24.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±20ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.57300 | $5.73 |
| 25 | $0.54200 | $13.55 |
| 50 | $0.51960 | $25.98 |
| 100 | $0.49810 | $49.81 |
| 250 | $0.47104 | $117.76 |
| 500 | $0.45152 | $225.76 |
| 1,000 | $0.43285 | $432.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40483 | $1,214.49 |
| 6,000 | $0.38810 | $2,328.60 |
| 9,000 | $0.37864 | $3,407.76 |
| 15,000 | $0.36706 | $5,505.90 |
| 21,000 | $0.35963 | $7,552.23 |

