7.68 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.68 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-7.680MHZ-D-4-Y-T

DigiKey Part Number
535-14940-2-ND - Tape & Reel (TR)
535-14940-1-ND - Cut Tape (CT)
535-14940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-7.680MHZ-D-4-Y-T
Description
CRYSTAL 7.6800MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.68 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-7.680MHZ-D-4-Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
7.68 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 469
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.21700$2.17
25$0.20560$5.14
50$0.19720$9.86
100$0.18900$18.90
250$0.17872$44.68
500$0.17134$85.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.16425$164.25
2,000$0.15745$314.90
3,000$0.15360$460.80
5,000$0.14890$744.50
7,000$0.14587$1,021.09
10,000$0.14274$1,427.40
Manufacturers Standard Package