ABLS-7.3728MHZ-D4-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.16546
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.28144
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.28144
Datasheet
7.3728 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.3728 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-7.3728MHZ-D4-T

DigiKey Part Number
535-14362-2-ND - Tape & Reel (TR)
535-14362-1-ND - Cut Tape (CT)
535-14362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-7.3728MHZ-D4-T
Description
CRYSTAL 7.3728MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-7.3728MHZ-D4-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
7.3728 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.21700$2.17
25$0.20560$5.14
50$0.19720$9.86
100$0.18900$18.90
250$0.17872$44.68
500$0.17134$85.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.16425$164.25
2,000$0.14038$280.76
3,000$0.13758$412.74
5,000$0.13470$673.50
7,000$0.13422$939.54
10,000$0.13376$1,337.60
12,000$0.13353$1,602.36
24,000$0.13276$3,186.24
Manufacturers Standard Package