


ABLS-32.000MHZ-L4QF-T | |
|---|---|
DigiKey Part Number | 535-9924-2-ND - Tape & Reel (TR) 535-9924-1-ND - Cut Tape (CT) 535-9924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-32.000MHZ-L4QF-T |
Description | CRYSTAL 32.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-32.000MHZ-L4QF-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±100ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS2-32.000MHZ-D4YF-T | Abracon LLC | 3,834 | 535-9888-1-ND | $0.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.37700 | $3.77 |
| 25 | $0.35640 | $8.91 |
| 50 | $0.34180 | $17.09 |
| 100 | $0.32760 | $32.76 |
| 250 | $0.30980 | $77.45 |
| 500 | $0.29696 | $148.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28468 | $284.68 |
| 2,000 | $0.27291 | $545.82 |
| 3,000 | $0.26624 | $798.72 |
| 5,000 | $0.25808 | $1,290.40 |
| 7,000 | $0.25285 | $1,769.95 |
| 10,000 | $0.24742 | $2,474.20 |

