ABLS-13.94916MHZ-10-R20-D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1,409
Unit Price: $0.64000
Datasheet
13.94916 MHz ±50ppm Crystal 10pF 20 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.94916 MHz ±50ppm Crystal 10pF 20 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-13.94916MHZ-10-R20-D

DigiKey Part Number
535-9695-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLS-13.94916MHZ-10-R20-D
Description
CRYSTAL 13.94916MHZ 10PF SMD
Customer Reference
Detailed Description
13.94916 MHz ±50ppm Crystal 10pF 20 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-13.94916MHZ-10-R20-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
13.94916 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
20 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types