13.225625 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.225625 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-13.225625MHZ-A2Y-T

DigiKey Part Number
2266-ABLS-13.225625MHZ-A2Y-T-ND
Manufacturer
Manufacturer Product Number
ABLS-13.225625MHZ-A2Y-T
Description
CRYSTAL 13.225625MHZ 18PF SMD
Customer Reference
Detailed Description
13.225625 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-13.225625MHZ-A2Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13.225625 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±30ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,295
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
750$0.10000$75.00