


ABLS-13.225625MHZ-A2Y-T | |
|---|---|
DigiKey Part Number | 2266-ABLS-13.225625MHZ-A2Y-T-ND |
Manufacturer | |
Manufacturer Product Number | ABLS-13.225625MHZ-A2Y-T |
Description | CRYSTAL 13.225625MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 13.225625 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-13.225625MHZ-A2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.225625 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.10000 | $75.00 |

