RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, SBAS Helical MMCX Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AANI-AH-0152-2

DigiKey Part Number
535-AANI-AH-0152-2-ND
Manufacturer
Manufacturer Product Number
AANI-AH-0152-2
Description
INTERNAL/EMBEDDED ANTENNAS COIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, SBAS Helical MMCX Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.227GHz, 1.575GHz
Frequency Range
-
Antenna Type
Helical
Number of Bands
2
VSWR
2
Return Loss
-
Gain
4.4dBic, 4.9dBic
Features
Cable - 100mm, LNA, Filter
Termination
MMCX
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
1.843" (46.80mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS, SBAS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
50$172.00200$8,600.10
Manufacturers Standard Package