Similar



ABLS-13.94916MHZ-10-R20-D | |
|---|---|
DigiKey Part Number | 535-9695-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLS-13.94916MHZ-10-R20-D |
Description | CRYSTAL 13.94916MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 13.94916 MHz ±50ppm Crystal 10pF 20 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-13.94916MHZ-10-R20-D Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 20 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.94916 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-13.54856MHZ-10-J4Y-T | Abracon LLC | 889 | 535-9704-1-ND | $0.64000 | Similar |


