
S-93C76ADFJ-TB-U | |
|---|---|
DigiKey Part Number | 1662-3280-2-ND - Tape & Reel (TR) 1662-3280-1-ND - Cut Tape (CT) 1662-3280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-93C76ADFJ-TB-U |
Description | IC EEPROM 8KBIT MICROWIRE 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 2 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.49400 | $4.94 |
| 25 | $0.48120 | $12.03 |
| 50 | $0.47100 | $23.55 |
| 100 | $0.46090 | $46.09 |
| 250 | $0.44748 | $111.87 |
| 500 | $0.43722 | $218.61 |
| 1,000 | $0.42695 | $426.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40655 | $1,626.20 |
| 8,000 | $0.39648 | $3,171.84 |
| 12,000 | $0.39064 | $4,687.68 |
| 20,000 | $0.38336 | $7,667.20 |

