
S-93C46BD0I-J8T1G | |
|---|---|
DigiKey Part Number | S-93C46BD0I-J8T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-93C46BD0I-J8T1G |
Description | IC EEPROM 1KBIT MICROWIRE 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 8ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54600 | $1,092.00 |

