
S-85M0AC29-H6T6S | |
|---|---|
DigiKey Part Number | 1662-S-85M0AC29-H6T6STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-85M0AC29-H6T6S |
Description | IC REG BUCK 2.9V 50MA 6WLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.9V 1 Output 50mA 6-UFBGA, WLBGA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-WLP (1.25x0.79) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.08416 | $6,504.96 |

