
S-8254ABLFT-TB-U | |
|---|---|
DigiKey Part Number | 1662-S-8254ABLFT-TB-UTR-ND - Tape & Reel (TR) 1662-S-8254ABLFT-TB-UCT-ND - Cut Tape (CT) 1662-S-8254ABLFT-TB-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8254ABLFT-TB-U |
Description | IC BATT PROT LI-ION 3-4C 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | S-8254ABLFT-TB-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 4 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.67000 | $2.67 |
| 10 | $1.98600 | $19.86 |
| 25 | $1.81520 | $45.38 |
| 100 | $1.62770 | $162.77 |
| 250 | $1.53828 | $384.57 |
| 500 | $1.50246 | $751.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.37353 | $5,494.12 |

