Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8250BAE-I6T1U

DigiKey Part Number
S-8250BAE-I6T1U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8250BAE-I6T1U
Description
IC BATT PROT LI-ION 1CELL SNT-6A
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
6-SMD, Flat Leads
Function
Battery Protection
Supplier Device Package
SNT-6A
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.