


S-821BAAC-H8T7S | |
|---|---|
DigiKey Part Number | 1662-S-821BAAC-H8T7STR-ND - Tape & Reel (TR) 1662-S-821BAAC-H8T7SCT-ND - Cut Tape (CT) 1662-S-821BAAC-H8T7SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-821BAAC-H8T7S |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 8-WLP (1.08x1.52) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, WLBGA | |
Supplier Device Package | 8-WLP (1.08x1.52) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.60000 | $3.60 |
| 10 | $2.70700 | $27.07 |
| 25 | $2.48480 | $62.12 |
| 100 | $2.23970 | $223.97 |
| 250 | $2.12296 | $530.74 |
| 500 | $2.10068 | $1,050.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.88801 | $11,328.06 |

