
S-8211AAA-I6T1G | |
|---|---|
DigiKey Part Number | S-8211AAA-I6T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8211AAA-I6T1G |
Description | IC BATT PROTECTION SNT-6A |
Customer Reference | |
Detailed Description | Battery IC SNT-6A |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |

