


S-817B40AUA-CXDT2U | |
|---|---|
DigiKey Part Number | S-817B40AUA-CXDT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817B40AUA-CXDT2U |
Description | IC REG LINEAR 4V 65MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 65mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 4V |
Mfr | Voltage Dropout (Max) 0.3V @ 10mA |
Series | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 2.5 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89-3 |
Voltage - Input (Max) 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.45430 | $454.30 |

